OSTOQ033250 | ||
---|---|---|
DigiKey Part Number | ED2820-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTOQ033250 | |
Description | TERM BLOCK HDR 3POS VERT 3.81MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | Solder | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.138" (3.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OSTOQxx3250 |
Environmental Information | OnShore RoHS/REACH |
HTML Datasheet | OSTOQxx3250 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥4.00000 | ¥40.00 |
25 | ¥3.42080 | ¥85.52 |
50 | ¥3.07460 | ¥153.73 |
100 | ¥3.01030 | ¥301.03 |
250 | ¥2.56176 | ¥640.44 |
500 | ¥2.43362 | ¥1,216.81 |
1,000 | ¥2.17747 | ¥2,177.47 |
5,000 | ¥1.70355 | ¥8,517.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
EDSTLZ1555/3 | On Shore Technology Inc. | 3,406 | ED1948-ND | ¥13.74000 | Direct |
Attribute | Description |
---|---|
Other Names | ED2820 OSTOQ033250-ND |
Standard Package | 1 |