OSTHD050080 | ||
---|---|---|
DigiKey Part Number | ED2773-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTHD050080 | |
Description | TERM BLOCK 5POS 5.08MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Angled | |
Current | 12 A | |
Voltage | 250 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥19.45600 | ¥194.56 |
25 | ¥18.03440 | ¥450.86 |
50 | ¥16.21520 | ¥810.76 |
100 | ¥15.82020 | ¥1,582.02 |
250 | ¥13.84260 | ¥3,460.65 |
500 | ¥12.65602 | ¥6,328.01 |
1,000 | ¥11.46953 | ¥11,469.53 |
5,000 | ¥10.08530 | ¥50,426.50 |