RT2012-32.768-9-20-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-RT2012-32.768-9-20-EXT-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-9-20-EXT-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-9-20-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT2012-32.768-9-20-EXT-TR | |
Description | CRYSTAL 32.7680KHZ 9PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.12300 | ¥51.23 |
50 | ¥4.61200 | ¥230.60 |
100 | ¥4.09890 | ¥409.89 |
500 | ¥3.89418 | ¥1,947.09 |
1,000 | ¥3.27931 | ¥3,279.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.11380 | ¥6,341.40 |