R2016-32.000-8-F-1010-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-R2016-32.000-8-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-R2016-32.000-8-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-R2016-32.000-8-F-1010-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2016-32.000-8-F-1010-EXT-TR | |
Description | CRYSTAL 32.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.56000 | ¥3.56 |
10 | ¥2.96800 | ¥29.68 |
50 | ¥2.67120 | ¥133.56 |
100 | ¥2.37430 | ¥237.43 |
500 | ¥2.25562 | ¥1,127.81 |
1,000 | ¥1.89947 | ¥1,899.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78075 | ¥5,342.25 |
6,000 | ¥1.72139 | ¥10,328.34 |
15,000 | ¥1.66203 | ¥24,930.45 |