


590 | |
|---|---|
DigiKey Part Number | 36-590-ND |
Manufacturer | |
Manufacturer Product Number | 590 |
Description | BATT CONTACT SPRING MULTI PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Leaf) Multiple (A, AA, CR2) Cell PC Pin |
Datasheet | Datasheet |
Category | Style Contact Spring (Leaf) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.450" (11.43mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.71800 | ¥17.18 |
| 25 | ¥1.59960 | ¥39.99 |
| 100 | ¥1.42870 | ¥142.87 |
| 500 | ¥1.25474 | ¥627.37 |
| 1,000 | ¥1.18631 | ¥1,186.31 |
| 2,500 | ¥1.10167 | ¥2,754.17 |
| 5,000 | ¥1.04164 | ¥5,208.20 |











