


596 | |
|---|---|
DigiKey Part Number | 36-596-ND |
Manufacturer | |
Manufacturer Product Number | 596 |
Description | BATT CONTACT SOLID MULTI PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (A, AA, CR2) Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 596 Models |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.450" (11.43mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.77100 | ¥17.71 |
| 25 | ¥1.64600 | ¥41.15 |
| 100 | ¥1.47160 | ¥147.16 |
| 500 | ¥1.29232 | ¥646.16 |
| 1,000 | ¥1.22192 | ¥1,221.92 |
| 2,500 | ¥1.13473 | ¥2,836.82 |
| 5,000 | ¥1.07290 | ¥5,364.50 |








