Battery Contact Spring (Coil) Multiple (AAA, A23, N) Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Contact Spring (Coil) Multiple (AAA, A23, N) Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

629

DigiKey Part Number
36-629-ND
Manufacturer
Manufacturer Product Number
629
Description
BATT CONTACT SPRING MULTI PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) Multiple (AAA, A23, N) Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
629 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Contact Spring (Coil)
Mfr
Battery Cell Size
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Contact (Single)
Height Above Board
0.380" (9.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,996
Factory Stock: 21,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
1,000¥4.96200¥4,962.00
2,500¥4.54850¥11,371.25
5,000¥3.39070¥16,953.50