


637 | |
|---|---|
DigiKey Part Number | 36-637-ND |
Manufacturer | |
Manufacturer Product Number | 637 |
Description | BATT CONTACT SOLID MULTI PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (AAA, A23, N) Cell PC Pin |
Datasheet | Datasheet |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Single) | Height Above Board 0.380" (9.64mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.73500 | ¥17.35 |
| 25 | ¥1.61400 | ¥40.35 |
| 100 | ¥1.44120 | ¥144.12 |
| 500 | ¥1.26566 | ¥632.83 |
| 1,000 | ¥1.19669 | ¥1,196.69 |
| 2,500 | ¥1.11126 | ¥2,778.15 |
| 5,000 | ¥1.05071 | ¥5,253.55 |






