EDZ350/2 | ||
---|---|---|
DigiKey Part Number | ED1643-ND | |
Manufacturer | ||
Manufacturer Product Number | EDZ350/2 | |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | EDZ350/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥7.84000 | ¥78.40 |
25 | ¥7.30960 | ¥182.74 |
50 | ¥6.63320 | ¥331.66 |
100 | ¥6.60440 | ¥660.44 |
300 | ¥5.57687 | ¥1,673.06 |
500 | ¥5.28338 | ¥2,641.69 |
1,000 | ¥4.69624 | ¥4,696.24 |
5,000 | ¥3.81572 | ¥19,078.60 |