



SA143040 | |
|---|---|
DigiKey Part Number | ED3015-ND |
Manufacturer | |
Manufacturer Product Number | SA143040 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICA-314-SGG | Samtec Inc. | 0 | ICA-314-SGG-ND | ¥142.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.74900 | ¥77.49 |
| 34 | ¥7.10971 | ¥241.73 |
| 68 | ¥6.76926 | ¥460.31 |
| 102 | ¥6.57873 | ¥671.03 |
| 272 | ¥6.13805 | ¥1,669.55 |
| 510 | ¥5.87153 | ¥2,994.48 |
| 1,020 | ¥5.59117 | ¥5,702.99 |
| 2,516 | ¥5.24616 | ¥13,199.34 |











