



SA163040 | |
|---|---|
DigiKey Part Number | ED3017-ND |
Manufacturer | |
Manufacturer Product Number | SA163040 |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 16 (2 x 8) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICA-316-ZAGT | Samtec Inc. | 28 | ICA-316-ZAGT-ND | ¥38.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.89300 | ¥128.93 |
| 30 | ¥11.92533 | ¥357.76 |
| 60 | ¥11.35600 | ¥681.36 |
| 120 | ¥10.81300 | ¥1,297.56 |
| 270 | ¥10.21100 | ¥2,756.97 |
| 510 | ¥9.76280 | ¥4,979.03 |
| 1,020 | ¥9.29677 | ¥9,482.71 |
| 2,520 | ¥8.72229 | ¥21,980.17 |











