



SA183040 | |
|---|---|
DigiKey Part Number | ED3019-ND |
Manufacturer | |
Manufacturer Product Number | SA183040 |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 18 (2 x 9) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICA-318-STT | Samtec Inc. | 121 | ICA-318-STT-ND | ¥17.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.65100 | ¥96.51 |
| 26 | ¥9.01731 | ¥234.45 |
| 52 | ¥8.58654 | ¥446.50 |
| 104 | ¥8.17692 | ¥850.40 |
| 260 | ¥7.66408 | ¥1,992.66 |
| 520 | ¥7.29812 | ¥3,795.02 |
| 1,014 | ¥6.96221 | ¥7,059.68 |
| 2,522 | ¥6.52877 | ¥16,465.56 |






