




G9TB-K1ATH-E DC12 | |
|---|---|
DigiKey Part Number | Z8843-ND |
Manufacturer | |
Manufacturer Product Number | G9TB-K1ATH-E DC12 |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | G9TB-K1ATH-E DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 276VAC - Max | |
Load - Max Switching | 33120VA | |
Coil Current | 451 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Square Lug | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 26.6 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.31000 | ¥140.31 |
| 10 | ¥132.57400 | ¥1,325.74 |
| 25 | ¥121.48040 | ¥3,037.01 |
| 50 | ¥116.90300 | ¥5,845.15 |
| 100 | ¥108.54020 | ¥10,854.02 |



