Free Hanging Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥166.04000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 120 A | 276VAC - Max | 33120VA | 451 mA | Latching, Dual Coil | UL Pending | PC Pin, Weld Terminal | - | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | - | General Purpose | - | - | |||
17 In Stock | 1 : ¥113.22000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 217 mA | Latching, Dual Coil | - | PC Pin, Weld Terminal | - | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - | |||
24 In Stock | 1 : ¥113.22000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 83 mA | Latching, Single Coil | - | PC Pin, Weld Terminal | - | - | 9.6 VDC | - | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - | |||
1 In Stock | 1 : ¥166.04000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 120 A | 276VAC - Max | 33120VA | 225 mA | Latching, Single Coil | UL Pending | PC Pin, Weld Terminal | - | - | 9.6 VDC | - | 25 ms | 25 ms | -40°C ~ 85°C | Silver Alloy | - | General Purpose | - | - | |||
1,067 In Stock | 1 : ¥216.08000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 120 A | 24VDC - Nom | - | 250 mA | Latching, Single Coil | - | PC Pin, Solder Turret, Stud | - | Class F | 9.6 VDC | - | 30 ms | 30 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
64 In Stock | 1 : ¥119.93000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 217 mA | Latching, Dual Coil | - | Square Lug | - | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥175.24000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 120 A | 276VAC - Max | 33120VA | 451 mA | Latching, Dual Coil | UL Pending | Square Lug | - | - | 9.6 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥119.93000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 60 A | 250VAC - Max | 15000VA | 83 mA | Latching, Single Coil | - | Square Lug | - | - | 9.6 VDC | - | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥175.24000 Tray | Tray | Active | Free Hanging | 12VDC | SPST-NO (1 Form A) | 120 A | 276VAC - Max | 33120VA | 225 mA | Latching, Single Coil | UL Pending | Square Lug | - | - | 9.6 VDC | - | 25 ms | 25 ms | -40°C ~ 85°C | Silver Alloy | - | General Purpose | - | - |