G6B-1114P-US-DC5 | ||
---|---|---|
DigiKey Part Number | Z945-ND | |
Manufacturer | ||
Manufacturer Product Number | G6B-1114P-US-DC5 | |
Description | RELAY GEN PURPOSE SPST 5A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6B-1114P-US-DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.41000 | ¥60.41 |
10 | ¥56.59400 | ¥565.94 |
25 | ¥50.30840 | ¥1,257.71 |
50 | ¥47.79380 | ¥2,389.69 |
100 | ¥45.27900 | ¥4,527.90 |
250 | ¥40.24784 | ¥10,061.96 |
500 | ¥37.73224 | ¥18,866.12 |
1,000 | ¥35.21681 | ¥35,216.81 |