G5RLU-1A-E DC3 | ||
---|---|---|
DigiKey Part Number | Z5411-ND | |
Manufacturer | ||
Manufacturer Product Number | G5RLU-1A-E DC3 | |
Description | RELAY GEN PURPOSE SPST 16A 3V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G5RLU-1A-E DC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 200 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.86000 | ¥39.86 |
10 | ¥37.33600 | ¥373.36 |
25 | ¥33.18640 | ¥829.66 |
50 | ¥31.52580 | ¥1,576.29 |
100 | ¥29.86730 | ¥2,986.73 |
300 | ¥26.54890 | ¥7,964.67 |
500 | ¥24.88954 | ¥12,444.77 |
1,000 | ¥23.23022 | ¥23,230.22 |