8-1393239-4 | |
---|---|
DigiKey Part Number | PB2974-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393239-4 |
Description | RELAY GEN PURPOSE SPDT 16A 3V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393239-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 200 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.08000 | ¥74.08 |
20 | ¥69.45400 | ¥1,389.08 |
40 | ¥58.64975 | ¥2,345.99 |
100 | ¥55.56310 | ¥5,556.31 |
260 | ¥49.38915 | ¥12,841.18 |
500 | ¥46.30226 | ¥23,151.13 |
1,000 | ¥43.21544 | ¥43,215.44 |