ADW1103HTW | |
---|---|
DigiKey Part Number | 255-5169-ND |
Manufacturer | |
Manufacturer Product Number | ADW1103HTW |
Description | RELAY GEN PURPOSE SPST 16A 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 4432VA | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Single Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.12000 | ¥56.12 |
10 | ¥52.60000 | ¥526.00 |
25 | ¥46.75520 | ¥1,168.88 |
40 | ¥44.41625 | ¥1,776.65 |
100 | ¥42.07800 | ¥4,207.80 |
300 | ¥37.40277 | ¥11,220.83 |
500 | ¥35.06508 | ¥17,532.54 |
1,000 | ¥32.72748 | ¥32,727.48 |