G5LE-14 DC3 | ||
---|---|---|
DigiKey Part Number | Z3326-ND | |
Manufacturer | ||
Manufacturer Product Number | G5LE-14 DC3 | |
Description | RELAY GEN PURPOSE SPDT 10A 3V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 133 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.71700 | ¥137.17 |
25 | ¥12.19200 | ¥304.80 |
40 | ¥11.58275 | ¥463.31 |
80 | ¥10.97288 | ¥877.83 |
230 | ¥9.75396 | ¥2,243.41 |
500 | ¥9.14420 | ¥4,572.10 |
1,000 | ¥8.53459 | ¥8,534.59 |
5,000 | ¥8.22981 | ¥41,149.05 |