Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
437 In Stock 800 Factory | 1 : ¥39.86000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 50 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
206 In Stock 900 Factory | 1 : ¥39.86000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 200 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
805 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 50 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
171 In Stock | 1 : ¥39.86000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 120 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
365 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 200 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 2.1 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
239 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 25 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 120 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
179 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 100 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 4.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
967 In Stock | 1 : ¥81.95000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 50 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
953 In Stock | 1 : ¥81.95000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 25 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
62 In Stock | 1 : ¥27.97000 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 100 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 4.2 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥39.86000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 25 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥47.81502 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 120 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | - | 10 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - |