G5LE-1-ASI DC5 | ||
---|---|---|
DigiKey Part Number | Z5212-ND | |
Manufacturer | ||
Manufacturer Product Number | G5LE-1-ASI DC5 | |
Description | RELAY GEN PURPOSE SPDT 10A 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G5LE-1-ASI DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 79.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 63 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.35000 | ¥14.35 |
10 | ¥13.42500 | ¥134.25 |
25 | ¥11.93000 | ¥298.25 |
40 | ¥11.33250 | ¥453.30 |
80 | ¥10.73600 | ¥858.88 |
230 | ¥9.54335 | ¥2,194.97 |
500 | ¥8.94708 | ¥4,473.54 |
1,000 | ¥8.35058 | ¥8,350.58 |
5,000 | ¥8.05231 | ¥40,261.55 |