




G5LE-1A4 DC5 | |
|---|---|
DigiKey Part Number | Z3116-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A4 DC5 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1A4 DC5 Models |
Category | Seal Rating Sealed - Fully |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Coil Current 79.4 mA | Coil Resistance 63 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.12000 | ¥16.12 |
| 10 | ¥14.39600 | ¥143.96 |
| 25 | ¥13.75160 | ¥343.79 |
| 50 | ¥13.28240 | ¥664.12 |
| 100 | ¥12.82760 | ¥1,282.76 |
| 250 | ¥12.24928 | ¥3,062.32 |
| 500 | ¥11.82922 | ¥5,914.61 |
| 1,000 | ¥11.42312 | ¥11,423.12 |
| 5,000 | ¥10.53240 | ¥52,662.00 |








