MOS FET Relays Introduction – Episode 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2
MOSFET relays vs Mechanical relays

G3VM-21PR1(TR05)

DigiKey Part Number
39-G3VM-21PR1(TR05)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-21PR1(TR05)
Description
SSR RELAY SPST-NO 450MA 0-20V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 20 V
Load Current
450 mA
On-State Resistance (Max)
220 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥65.87558¥32,937.79
Manufacturers Standard Package