2185091060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185091061

DigiKey Part Number
900-2185091061-ND
Manufacturer
Manufacturer Product Number
2185091061
Description
MILLI-GRID DR R-R 6CKT 100MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
2185091061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
Locking Ramp
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.15000¥26.15
10¥22.23500¥222.35
25¥20.84440¥521.11
50¥19.84600¥992.30
100¥18.89870¥1,889.87
250¥17.71484¥4,428.71
500¥16.86926¥8,434.63
1,000¥16.06446¥16,064.46
2,500¥15.05947¥37,648.67
Manufacturers Standard Package