G3VM-21LR1(TR05) | |
---|---|
DigiKey Part Number | Z1622TR-ND - Tape & Reel (TR) Z1622CT-ND - Cut Tape (CT) Z1622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21LR1(TR05) |
Description | SSR RELAY SPST-NO 450MA 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21LR1(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 450 mA | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.81000 | ¥63.81 |
10 | ¥59.78500 | ¥597.85 |
25 | ¥53.14320 | ¥1,328.58 |
50 | ¥50.48540 | ¥2,524.27 |
100 | ¥47.82770 | ¥4,782.77 |
250 | ¥46.78000 | ¥11,695.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.78000 | ¥23,390.00 |