
HLMP-6000 | |
|---|---|
DigiKey Part Number | 516-1396-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6000 |
Description | LED RED DIFFUSED AXIAL T/H AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.6V Axial, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 655nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.91mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥12.76900 | ¥127.69 |
| 100 | ¥9.75360 | ¥975.36 |
| 500 | ¥8.42514 | ¥4,212.57 |
| 1,000 | ¥7.99179 | ¥7,991.79 |
| 2,000 | ¥7.62461 | ¥15,249.22 |
| 5,000 | ¥7.22429 | ¥36,121.45 |
| 10,000 | ¥6.97525 | ¥69,752.50 |










