High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-RF-S DC12

DigiKey Part Number
Z2831-ND
Manufacturer
Manufacturer Product Number
G6K-2F-RF-S DC12
Description
RELAY RF DPDT 1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-RF-S DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9.6 VDC
Manufacturer
Omron Electronics Inc-EMC Div
Must Release Voltage
1.2 VDC
Series
Operate Time
3 ms
Packaging
Tray
Release Time
3 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
9.1 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
12VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Coil Power
100mW
Contact Rating (Current)
1 A
Coil Resistance
1.31 kOhms
Switching Voltage
125VAC, 60VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,762
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.28000¥176.28
10¥157.02400¥1,570.24
25¥149.94240¥3,748.56
50¥144.79440¥7,239.72
100¥139.82020¥13,982.02
300¥132.27800¥39,683.40
600¥127.72713¥76,636.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.