D2F-01L-A | ||
---|---|---|
DigiKey Part Number | D2F-01L-A-ND | |
Manufacturer | ||
Manufacturer Product Number | D2F-01L-A | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | D2F-01L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | Actuator Mounted Right Side | |
Operating Force | 80gf | |
Release Force | 5.099gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥27.72300 | ¥277.23 |
25 | ¥25.99080 | ¥649.77 |
40 | ¥25.41200 | ¥1,016.48 |
80 | ¥20.21350 | ¥1,617.08 |
230 | ¥19.05891 | ¥4,383.55 |
450 | ¥17.90367 | ¥8,056.65 |
1,350 | ¥16.74865 | ¥22,610.68 |
4,950 | ¥15.59358 | ¥77,188.22 |