CT10-1540-A2 | ||
---|---|---|
DigiKey Part Number | 306-1431-2-ND - Tape & Reel (TR) 306-1431-1-ND - Cut Tape (CT) 306-1431-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CT10-1540-A2 | |
Description | SWITCH REED SPST-NO 500MA 140V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CT10-1540-A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 40AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 0.614" (15.60mm) | |
Size - Body | 0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥12.73100 | ¥127.31 |
25 | ¥11.96400 | ¥299.10 |
100 | ¥10.33470 | ¥1,033.47 |
250 | ¥9.41824 | ¥2,354.56 |
500 | ¥8.75632 | ¥4,378.16 |
1,000 | ¥8.14545 | ¥8,145.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.14545 | ¥16,290.90 |
4,000 | ¥7.38182 | ¥29,527.28 |
6,000 | ¥6.87272 | ¥41,236.32 |
10,000 | ¥6.36363 | ¥63,636.30 |