CT10-1040-G1 | ||
---|---|---|
DigiKey Part Number | 306-1430-1-ND - Cut Tape (CT) 306-1430-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CT10-1040-G1 | |
Description | SWITCH REED SPST-NO 500MA 140V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CT10-1040-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 40AT | |
Release Range | 3 ~ 35AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.640" (16.26mm) | |
Size - Body | 0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm) | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥10.67400 | ¥106.74 |
25 | ¥10.03560 | ¥250.89 |
100 | ¥8.66800 | ¥866.80 |
250 | ¥7.89896 | ¥1,974.74 |
500 | ¥7.34402 | ¥3,672.01 |
1,000 | ¥6.83167 | ¥6,831.67 |