RI-02SMDM-1015-G1 | ||
---|---|---|
DigiKey Part Number | 1835-1199-2-ND - Tape & Reel (TR) 1835-1199-1-ND - Cut Tape (CT) 1835-1199-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RI-02SMDM-1015-G1 | |
Description | SWITCH REED SPST-NO 500MA 140V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 2 ~ 13AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.639" (16.23mm) | |
Size - Body | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥7.68300 | ¥76.83 |
25 | ¥7.18360 | ¥179.59 |
100 | ¥6.23720 | ¥623.72 |
250 | ¥5.67560 | ¥1,418.90 |
500 | ¥5.26164 | ¥2,630.82 |
1,000 | ¥4.87742 | ¥4,877.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.43402 | ¥11,085.05 |
5,000 | ¥4.13841 | ¥20,692.05 |
12,500 | ¥3.84281 | ¥48,035.12 |