D2MQ-4L-105-1 | ||
---|---|---|
DigiKey Part Number | D2MQ-4L-105-1-ND | |
Manufacturer | ||
Manufacturer Product Number | D2MQ-4L-105-1 | |
Description | SWITCH SNAP ACT SPDT 0.05A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | D2MQ-4L-105-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 4.079gf | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Operating Temperature | -15°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.02000 | ¥59.02 |
10 | ¥47.22600 | ¥472.26 |
25 | ¥44.86680 | ¥1,121.67 |
50 | ¥43.68480 | ¥2,184.24 |
100 | ¥37.78180 | ¥3,778.18 |
250 | ¥35.42040 | ¥8,855.10 |
500 | ¥33.64942 | ¥16,824.71 |
1,000 | ¥32.46871 | ¥32,468.71 |