D2F-01FL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-01FL2

DigiKey Part Number
D2F-01FL2-ND
Manufacturer
Manufacturer Product Number
D2F-01FL2
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2F-01FL2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
40gf
Release Force
2.039gf
Operating Position
0.512" (13.0mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,405
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.82000¥22.82
10¥18.09400¥180.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.