
ACPL-072L-000E | |
|---|---|
DigiKey Part Number | 516-1732-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-072L-000E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-072L-000E Models |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
Number of Channels 1 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SO Tall |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-077L-000E | Broadcom Limited | 2,071 | 516-3159-5-ND | ¥31.34000 | Similar |
| ACSL-7210-00RE | Broadcom Limited | 3,381 | 516-3171-5-ND | ¥51.85000 | Similar |
| FOD8001 | onsemi | 3,269 | FOD8001-ND | ¥24.48000 | Direct |
| FOD0710R2 | onsemi | 468 | FOD0710R2CT-ND | ¥35.56000 | Similar |
| FOD0720 | onsemi | 524 | FOD0720OS-ND | ¥30.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥29.90400 | ¥299.04 |
| 100 | ¥23.76470 | ¥2,376.47 |
| 500 | ¥21.07790 | ¥10,538.95 |
| 1,000 | ¥20.20435 | ¥20,204.35 |
| 2,000 | ¥19.46542 | ¥38,930.84 |









