Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD0720

DigiKey Part Number
FOD0720OS-ND
Manufacturer
Manufacturer Product Number
FOD0720
Description
OPTOISO 3.75KV PUSH PULL 8-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FOD0720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Manufacturer
onsemi
Data Rate
25Mbps
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Part Status
Active
Rise / Fall Time (Typ)
5ns, 4.5ns
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Logic
Supplier Device Package
8-SOIC
Output Type
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.93000¥30.93
50¥19.05400¥952.70
100¥17.85570¥1,785.57
500¥15.72572¥7,862.86
1,000¥15.03262¥15,032.62
2,000¥14.44599¥28,891.98
5,000¥13.80724¥69,036.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.