
FOD0710R2 | |
|---|---|
DigiKey Part Number | FOD0710R2TR-ND - Tape & Reel (TR) FOD0710R2CT-ND - Cut Tape (CT) FOD0710R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD0710R2 |
Description | OPTOISO 3.75KV PUSH PULL 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 12.5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD0710R2 Models |
Category | Current - Output / Channel 10 mA |
Manufacturer onsemi | Data Rate 12.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 4.5ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SOIC |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-072L-000E | Broadcom Limited | 3,908 | 516-1732-5-ND | ¥453.82000 | Similar |
| ACPL-072L-500E | Broadcom Limited | 1,496 | 516-3131-1-ND | ¥459.41000 | Similar |
| ACPL-072L-560E | Broadcom Limited | 2,970 | 516-ACPL-072L-560ECT-ND | ¥465.00000 | Similar |
| HCPL-0710 | Broadcom Limited | 677 | 516-1116-5-ND | ¥803.26000 | Similar |
| HCPL-0710-000E | Broadcom Limited | 2,369 | 516-1705-5-ND | ¥519.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 10 | ¥26.22400 | ¥262.24 |
| 100 | ¥20.71800 | ¥2,071.80 |
| 500 | ¥18.30448 | ¥9,152.24 |
| 1,000 | ¥17.51941 | ¥17,519.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.02298 | ¥40,057.45 |
| 5,000 | ¥15.51125 | ¥77,556.25 |

