Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-072L-500E

DigiKey Part Number
516-3131-2-ND - Tape & Reel (TR)
516-3131-1-ND - Cut Tape (CT)
516-3131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-072L-500E
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
ACPL-072L-500E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Manufacturer
Broadcom Limited
Data Rate
25MBd
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Part Status
Active
Rise / Fall Time (Typ)
9ns, 8ns
Number of Channels
1
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 105°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Logic
Supplier Device Package
8-SO Tall
Output Type
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-077L-500EBroadcom Limited5516-ACPL-077L-500ECT-ND¥31.92000Similar
ACSL-7210-50REBroadcom Limited4,141516-4149-1-ND¥52.35000Similar
FOD0710R2onsemi468FOD0710R2CT-ND¥35.56000Similar
FOD0720onsemi524FOD0720OS-ND¥30.93000Similar
FOD0720R2onsemi4,650FOD0720R2CT-ND¥34.65000Similar
In-Stock: 1,513
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.77000¥40.77
10¥30.28500¥302.85
100¥24.08390¥2,408.39
500¥21.36934¥10,684.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥20.03489¥30,052.34
3,000¥19.35799¥58,073.97
Manufacturers Standard Package