Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSL-7210-50RE

DigiKey Part Number
516-4149-2-ND - Tape & Reel (TR)
516-4149-1-ND - Cut Tape (CT)
516-4149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSL-7210-50RE
Description
OPTOISO 3.75KV 2CH PUSH PULL 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 25kV/µs CMTI 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ACSL-7210-50RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Manufacturer
Broadcom Limited
Data Rate
25MBd
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Part Status
Active
Rise / Fall Time (Typ)
5.1ns, 3.8ns
Number of Channels
2
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/1
Operating Temperature
-40°C ~ 105°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
25kV/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Logic
Supplier Device Package
8-SO
Output Type
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,141
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.35000¥52.35
10¥39.28200¥392.82
100¥31.60790¥3,160.79
500¥28.25676¥14,128.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥26.61070¥39,916.05
3,000¥25.77615¥77,328.45
Manufacturers Standard Package