A6SN-1101 | ||
---|---|---|
DigiKey Part Number | SW1441-ND | |
Manufacturer | ||
Manufacturer Product Number | A6SN-1101 | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6SN-1101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.176" (4.48mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥15.11300 | ¥151.13 |
25 | ¥13.74560 | ¥343.64 |
100 | ¥11.94130 | ¥1,194.13 |
300 | ¥10.82183 | ¥3,246.55 |
500 | ¥10.07550 | ¥5,037.75 |
1,000 | ¥9.32910 | ¥9,329.10 |
2,500 | ¥8.45839 | ¥21,145.97 |
5,000 | ¥7.83646 | ¥39,182.30 |