ESD5481MUT5G | |
---|---|
DigiKey Part Number | ESD5481MUT5GOSTR-ND - Tape & Reel (TR) ESD5481MUT5GOSCT-ND - Cut Tape (CT) ESD5481MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5481MUT5G |
Description | TVS DIODE 5VWM 12.4VC 2X3DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.4V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESD5481MUT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 12.4V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56300 | ¥281.50 |
1,000 | ¥0.39118 | ¥391.18 |
2,000 | ¥0.33901 | ¥678.02 |
5,000 | ¥0.31445 | ¥1,572.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26076 | ¥2,607.60 |
30,000 | ¥0.25616 | ¥7,684.80 |
50,000 | ¥0.23009 | ¥11,504.50 |
100,000 | ¥0.20401 | ¥20,401.00 |
250,000 | ¥0.19941 | ¥49,852.50 |