
PYFZ-14 | |
|---|---|
DigiKey Part Number | 236-PYFZ-14-ND |
Manufacturer | |
Manufacturer Product Number | PYFZ-14 |
Description | DIN-RAIL SOCKET FOR MY4(S) RELAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY4-S Relays | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.81000 | ¥78.81 |
| 10 | ¥70.18300 | ¥701.83 |
| 25 | ¥67.01880 | ¥1,675.47 |
| 50 | ¥64.72180 | ¥3,236.09 |
| 100 | ¥62.49970 | ¥6,249.97 |
| 250 | ¥59.67768 | ¥14,919.42 |
| 500 | ¥57.62670 | ¥28,813.35 |
| 1,000 | ¥55.64467 | ¥55,644.67 |










