Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-351VY

DigiKey Part Number
Z8600-ND
Manufacturer
Manufacturer Product Number
G3VM-351VY
Description
SSR RELAY SPST-NO 110MA 0-350V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-351VY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 350 V
Series
Load Current
110 mA
Packaging
Tube
On-State Resistance (Max)
50 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,042
Factory Stock: 11,625
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.50000¥20.50
10¥18.26400¥182.64
25¥17.44000¥436.00
50¥16.84380¥842.19
125¥16.08504¥2,010.63
250¥15.53356¥3,883.39
500¥15.00068¥7,500.34
1,000¥14.48571¥14,485.71
5,000¥13.35575¥66,778.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.