CP1H-X40DT1-D | ||
---|---|---|
DigiKey Part Number | Z7922-ND | |
Manufacturer | ||
Manufacturer Product Number | CP1H-X40DT1-D | |
Description | CONTROL LOGIC 24 IN 16 OUT 24V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | CP1H-X40DT1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 24 - Digital | |
Number of Outputs and Type | 16 - Pulse (4), Solid State (12) | |
Expandable | 7 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 2 | |
Communications | USB, Option Cards Available | |
Memory Size | 32K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,948.56000 | ¥8,948.56 |
10 | ¥8,331.38200 | ¥83,313.82 |