CJ1W-AD041-V1 | ||
---|---|---|
DigiKey Part Number | Z7903-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ1W-AD041-V1 | |
Description | INPUT MODULE 4 ANALOG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Input Module DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | CJ1W-AD041-V1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.309 lb (140.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,132.88000 | ¥8,132.88 |
10 | ¥7,572.00700 | ¥75,720.07 |