CJ1W-DA021 | ||
---|---|---|
DigiKey Part Number | Z7906-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ1W-DA021 | |
Description | OUTPUT MODULE 2 ANALOG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Output Module DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | CJ1W-DA021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,934.27000 | ¥6,934.27 |
10 | ¥6,456.02100 | ¥64,560.21 |