CJ2M-CPU11 | ||
---|---|---|
DigiKey Part Number | CJ2M-CPU11-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ2M-CPU11 | |
Description | CONTROL LOGIC RS232 5K STEPS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | CJ2M-CPU11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 40 Modules (3 Racks) Max | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C, USB | |
Memory Size | 64K Words | |
Mounting Type | DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.287 lb (130.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,264.12000 | ¥6,264.12 |