CJ1W-TER01 | ||
---|---|---|
DigiKey Part Number | Z7918-ND | |
Manufacturer | ||
Manufacturer Product Number | CJ1W-TER01 | |
Description | TERM BLOCK PLC END PLATE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | End Cover CJ1 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | CJ1W-TER01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | End Cover | |
For Use With/Related Products | CJ1 Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,716.81000 | ¥1,716.81 |
10 | ¥1,692.98900 | ¥16,929.89 |