XW2Z-300K | ||
---|---|---|
DigiKey Part Number | XW2Z-300K-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-300K | |
Description | CABLE ASSEMBLY INTERFACE 9.84' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Omron CS1 Series 9.84' (3.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,328.27000 | ¥1,328.27 |