A22NZ-T-D | ||
---|---|---|
DigiKey Part Number | Z5525-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-T-D | |
Description | CONFIG SWITCH LAMP SCKT 100-120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Lamp Socket 100 ~ 120V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 100 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.98000 | ¥73.98 |
10 | ¥72.95700 | ¥729.57 |
100 | ¥69.95570 | ¥6,995.57 |
1,000 | ¥55.96444 | ¥55,964.44 |