A22NZ-L-GD | ||
---|---|---|
DigiKey Part Number | Z5517-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-L-GD | |
Description | CONFIG SW LAMP LED GRN 100-120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp LED Green 100 ~ 120V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Green | |
Voltage | 100 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.13000 | ¥61.13 |
10 | ¥60.31300 | ¥603.13 |
25 | ¥59.48920 | ¥1,487.23 |
50 | ¥58.66400 | ¥2,933.20 |
100 | ¥57.83720 | ¥5,783.72 |
250 | ¥52.87984 | ¥13,219.96 |
500 | ¥49.57482 | ¥24,787.41 |
1,000 | ¥46.26987 | ¥46,269.87 |